CONMMCX007-R178
Description: CONN MMCX MALE END CRIMP RG-178

Overview of CONMMCX007-R178 by Linx Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Communication and Networking Automotive

Price & Stock for CONMMCX007-R178 by Linx Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CONMMCX007-R178
TME Connector: MMCX, plug, male, straight, 50Ω, RG178(A,B), for cable Min Qty: 1 0
  • 1 $5.7500
  • 5 $4.6000
  • 20 $3.9100
  • 100 $3.4500
$3.4500 / $5.7500 RFQ

CAD Models for CONMMCX007-R178 by Linx Technologies Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CONMMCX007-R178 by Linx Technologies Inc

CONMMCX007-R178
Linx Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINX TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Linx Technologies
Connector Type
RF MMCX CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. CONMMCX007-R178
    Linx Technologies Inc
    CONN MMCX MALE END CRIMP RG-178
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CONMMCX007-R178 by Linx Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CONMMCX007-R178 by Linx Technologies Inc

Select Manufacturer
Which Manufacturer of CONMMCX007-R178 would you like to use for your alert(s)?
  • Please alert me when CONMMCX007-R178 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CONMMCX007-R178 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CONMMCX007-R178 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CONMMCX007-R178 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CONMMCX007-R178.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CONMMCX007-R178 by Linx Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: