There are no models available for this part yet.
Overview of CONN-M12-XCODE-ANG-4 by Red Lion Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) |
Price & Stock for CONN-M12-XCODE-ANG-4 by Red Lion Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC3797
|
Newark | X-Code M12 115Deg Angled Data Connector, 8-Pin, Pack Of 4 Rohs Compliant: Yes |Red Lion Controls CONN-M12-XCODE-ANG-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.0000 | Buy Now | |
DISTI #
CONN-M12-XCODE-ANG-4-ND
|
DigiKey | M12 115DEG ANGLED DATA CONN 8-PI Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.0500 | Buy Now | |
DISTI #
74760184
|
RS | X-Code, M12 115deg Angled Data Connector, 8-Pin, Pack of 4 | Red Lion Controls CONN-M12-XCODE-ANG-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$398.6700 / $433.3400 | RFQ |
CAD Models for CONN-M12-XCODE-ANG-4 by Red Lion Controls
Part Data Attributes for CONN-M12-XCODE-ANG-4 by Red Lion Controls
CONN-M12-XCODE-ANG-4
Red Lion Controls
|
|
---|---|
Samacsys Manufacturer
|
Red Lion Controls
|
Want to compare parts?
-
CONN-M12-XCODE-ANG-4Red Lion ControlsVS
-