-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-CONN001-W-ND
|
DigiKey | CONN N RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
277 In Stock |
|
$10.3600 | Buy Now |
DISTI #
712-CONN001-W
|
Mouser Electronics | RF Connectors / Coaxial Connectors N Type Jack 50 Ohm PCB Through Hole RoHS: Compliant | 43 |
|
$10.0800 / $10.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 20 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$9.9100 | Buy Now |
DISTI #
AMPCONN001-W
|
Heilind Electronics | N TYPE JACK 50 OHM PCB THROUGH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Type Jack 50 Ohm PCB Through Hole RoHS: Compliant |
200 Partner Stock |
|
$10.0800 / $28.8900 | Buy Now |
DISTI #
AMPCONN001-W
|
Interstate Connecting Components | N TYPE JACK 50 OHM PCB THROUGH | 0 |
|
Buy Now | |
|
Master Electronics | N Type Jack 50 Ohm PCB Through Hole RoHS: Compliant |
200 Partner Stock |
|
$10.0800 / $28.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy