-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-CONN007-2-W-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
578 In Stock |
|
$5.4375 / $5.5500 | Buy Now |
DISTI #
712-CONN007-2-W
|
Mouser Electronics | RF Connectors / Coaxial Connectors N Type Plug 50 Ohm Cable Crimp RoHS: Compliant | 159 |
|
$5.4300 / $5.5500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 125 Lead time: 5 Weeks Container: Box | 0Box |
|
$5.3100 | Buy Now |
DISTI #
AMPCONN007-2-W
|
Heilind Electronics | N TYPE PLUG 50 OHM CABLE CRIMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Type Plug 50 Ohm Cable Crimp RoHS: Compliant |
199 Partner Stock |
|
$5.4400 / $8.5700 | Buy Now |
DISTI #
80618751
|
Verical | CONN007-2-W Min Qty: 12 Package Multiple: 1 | Americas - 199 |
|
$5.3600 / $5.5900 | Buy Now |
DISTI #
AMPCONN007-2-W
|
Interstate Connecting Components | N TYPE PLUG 50 OHM CABLE CRIMP | 0 |
|
Buy Now | |
|
Master Electronics | N Type Plug 50 Ohm Cable Crimp RoHS: Compliant |
199 Partner Stock |
|
$5.4400 / $8.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy