Part Details for CONN007-3-W by TE Connectivity
Overview of CONN007-3-W by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONN007-3-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1688
|
Newark | Rf Coax Conn, N Type Plug, 50 Ohm Rohs Compliant: Yes |Linx Te Connectivity CONN007-3-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$7.2600 / $11.1100 | Buy Now |
DISTI #
343-CONN007-3-W-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
364 In Stock |
|
$4.6750 / $4.7700 | Buy Now |
DISTI #
712-CONN007-3-W
|
Mouser Electronics | RF Connectors / Coaxial Connectors N PLUG LMR195 CRIMP WB RoHS: Compliant | 449 |
|
$4.6700 / $4.7700 | Buy Now |
DISTI #
74509266
|
RS | Conn N Plug LMR195 Crimp WB, LINX N SERIES, 7-16, 4.3-10 | TE Connectivity CONN007-3-W RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 25 Container: Bag | 0Bag |
|
$4.5700 | Buy Now |
DISTI #
AMPCONN007-3-W
|
Heilind Electronics | N PLG LMR195 CRMP WB | Americas - 375 in Stock |
|
$5.5522 / $7.0189 | Buy Now |
|
Onlinecomponents.com | N Type Plug 50 Ohm Cable Crimp |
150 In Stock 672 Factory Stock |
|
$4.4300 / $6.3600 | Buy Now |
DISTI #
CONN007-3-W
|
TTI | RF Connectors / Coaxial Connectors N PLUG LMR195 CRIMP WB Min Qty: 1 Package Multiple: 1 |
Americas - 25 In Stock |
|
$6.2300 / $7.0800 | Buy Now |
DISTI #
AMPCONN007-3-W
|
Interstate Connecting Components | N PLG LMR195 CRMP WB | 75 |
|
$5.5522 / $7.0189 | Buy Now |
DISTI #
4218698
|
element14 Asia-Pacific | RF COAX CONN, N TYPE PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$7.5958 / $9.5846 | Buy Now |