There are no models available for this part yet.
Overview of CONN007-4-W by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CONN007-4-W by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK1689
|
Newark | Rf Coax Conn, N Type Plug, 50 Ohm Rohs Compliant: Yes |Linx Te Connectivity CONN007-4-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 475 |
|
$8.8700 / $13.5500 | Buy Now | |
DISTI #
343-CONN007-4-W-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
235 In Stock |
|
$5.5875 / $5.7000 | Buy Now | |
DISTI #
CONN007-4-W
|
Avnet Americas | Conn N Plug RG400 Crimp WB - Bulk (Alt: CONN007-4-W) Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$4.9706 | Buy Now | |
DISTI #
712-CONN007-4-W
|
Mouser Electronics | RF Connectors / Coaxial Connectors N PLUG RG400 CRIMP WB RoHS: Compliant | 166 |
|
$5.4700 / $5.7000 | Buy Now | |
DISTI #
74509267
|
RS | Conn N Plug RG400 Crimp WB, LINX N SERIES, 7-16, 4.3-10 | TE Connectivity CONN007-4-W RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3100 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 25 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$5.4600 | Buy Now | ||
DISTI #
AMPCONN007-4-W
|
Heilind Electronics | N PLG RG400 CRMP WB | Americas - 375 in Stock |
|
$6.5075 / $8.2265 | Buy Now | |
Onlinecomponents.com | N Type Plug 50 Ohm Cable Crimp RoHS: Compliant | 0 |
|
$5.5500 / $11.6200 | Buy Now | ||
DISTI #
67619061
|
Verical | Coax Connector RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 500 |
|
$5.3130 | Buy Now | |
DISTI #
CONN007-4-W
|
TTI | RF Connectors / Coaxial Connectors N PLUG RG400 CRIMP WB Min Qty: 500 Package Multiple: 1 | Americas - 0 |
|
$5.2200 / $5.4400 | Buy Now |
CAD Models for CONN007-4-W by TE Connectivity
Part Data Attributes for CONN007-4-W by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|