Part Details for CONREVSMA001 by TE Connectivity
Overview of CONREVSMA001 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for CONREVSMA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0167
|
Newark | Rf Coax Conn, Sma Rp Jack, 50 Ohm, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Linx Te Connectivity CONREVSMA001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$2.2900 | Buy Now |
DISTI #
CONREVSMA001-ND
|
DigiKey | CONN RP-SMA RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
51675 In Stock |
|
$2.4250 / $2.9900 | Buy Now |
DISTI #
712-CONREVSMA001
|
Mouser Electronics | RF Connectors / Coaxial Connectors RP-SMA Female PCB Mount RoHS: Compliant | 2131 |
|
$2.3000 / $2.9800 | Buy Now |
DISTI #
V36:1790_27666257
|
Arrow Electronics | Conn SMA Solder ST Thru-Hole F Gold Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2334 | Americas - 1222 |
|
$1.9760 / $2.5330 | Buy Now |
DISTI #
74509271
|
RS | Conn RPS Jack PCB Mnt THM Ni, LINX SMA/SSMA | TE Connectivity CONREVSMA001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 | RFQ |
|
Future Electronics | Single Port 12.4 GHz 50 Ohm Receptacle Female Through Hole RP-SMA Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1214Tray |
|
$2.4900 / $2.8800 | Buy Now |
|
Future Electronics | Single Port 12.4 GHz 50 Ohm Receptacle Female Through Hole RP-SMA Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 35Bulk |
|
$2.4800 / $2.8600 | Buy Now |
|
Future Electronics | Single Port 12.4 GHz 50 Ohm Receptacle Female Through Hole RP-SMA Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.4900 / $2.6800 | Buy Now |
|
Future Electronics | Single Port 12.4 GHz 50 Ohm Receptacle Female Through Hole RP-SMA Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.4900 / $2.8800 | Buy Now |
DISTI #
AMPCONREVSMA001
|
Heilind Electronics | RP SMA JCK PCB TH MT NI | Americas - 600 in Stock |
|
$2.6418 / $3.3397 | Buy Now |
Part Details for CONREVSMA001
CONREVSMA001 CAD Models
CONREVSMA001 Part Data Attributes:
|
CONREVSMA001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA001
TE Connectivity
RF SMA Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.276 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.04 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |