-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Male, Board Mount, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0169
|
Newark | Rf Coax Conn, R/A Sma Rp Jack, 50 Ohm, Connector Type:Sma Rp Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Linx Te Connectivity CONREVSMA002-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.8600 | Buy Now |
DISTI #
CONREVSMA002-G-ND
|
DigiKey | CONN RP-SMA RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9749 In Stock |
|
$3.0375 / $3.7400 | Buy Now |
DISTI #
712-CONREVSMA002-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors RP-SMA Female Right Angle PCB Mount-Gold RoHS: Compliant | 1426 |
|
$3.0400 / $3.7400 | Buy Now |
DISTI #
V36:1790_27666260
|
Arrow Electronics | RR-SMA Female Right Angle PCB Mount Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2341 | Americas - 3447 |
|
$2.6230 / $3.7000 | Buy Now |
DISTI #
74509275
|
RS | Conn RPS RA Jack PCB Mnt THM Au, LINX SMA/SSMA | TE Connectivity CONREVSMA002-G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 | RFQ |
|
Future Electronics | RF Connectors / Coaxial Connectors RP-SMA Female Right Angle PCB Mount-Gold RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 50Tray |
|
$2.9400 / $3.4100 | Buy Now |
|
Future Electronics | RF Connectors / Coaxial Connectors RP-SMA Female Right Angle PCB Mount-Gold RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.9400 / $3.4100 | Buy Now |
DISTI #
AMPCONREVSMA002-G
|
Heilind Electronics | RP SMA RA JCK PCB TH MT AU | Americas - 562 in Stock |
|
$3.3134 / $4.1887 | Buy Now |
|
Onlinecomponents.com | RP-SMA RA Jack 50 Ohm PCB Through Hole |
1000 In Stock 7000 Factory Stock |
|
$2.5900 / $3.8700 | Buy Now |
DISTI #
76840150
|
Verical | RR-SMA Female Right Angle PCB Mount Min Qty: 3 Package Multiple: 1 Date Code: 2341 | Americas - 3447 |
|
$3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CONREVSMA002-G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA002-G
TE Connectivity
RF SMA Connector, Male, Board Mount, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |