Part Details for CONREVSMA002-L by Linx Technologies Inc
Overview of CONREVSMA002-L by Linx Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONREVSMA002-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMA CONNECTOR, FEMALE, BOARD MOUNT, SOLDER TERMINAL | 12 |
|
$4.7300 / $6.4500 | Buy Now |
DISTI #
CONREVSMA002-L
|
TME | Socket, RP-SMA, male,reverse, with long thread, angled 90°, 50Ω Min Qty: 1 | 0 |
|
$9.5400 / $16.0300 | RFQ |
Part Details for CONREVSMA002-L
CONREVSMA002-L CAD Models
CONREVSMA002-L Part Data Attributes:
|
CONREVSMA002-L
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA002-L
Linx Technologies Inc
RF SMA Connector, Female, Board Mount, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |