Part Details for CONREVSMA003.031-L by Linx Technologies Inc
Overview of CONREVSMA003.031-L by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Telecommunications
Communication and Networking
Price & Stock for CONREVSMA003.031-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONREVSMA003.031-L
|
TME | Connector: RP-SMA, socket, male,reverse, 50Ω, on PCBs, PTFE Min Qty: 1 | 0 |
|
$6.6200 / $11.0300 | RFQ |
Part Details for CONREVSMA003.031-L
CONREVSMA003.031-L CAD Models
CONREVSMA003.031-L Part Data Attributes
|
CONREVSMA003.031-L
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA003.031-L
Linx Technologies Inc
CONN RP-SMA FEMALE EDGE .031"
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Linx Technologies | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |