Part Details for CONREVSMA003.031 by Linx Technologies Inc
Overview of CONREVSMA003.031 by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONREVSMA003.031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONREVSMA003.031
|
TME | Socket, RP-SMA, male,reverse, card edge, 50Ω, on PCBs, PTFE Min Qty: 1 | 0 |
|
$4.6200 / $7.7000 | RFQ |
Part Details for CONREVSMA003.031
CONREVSMA003.031 CAD Models
CONREVSMA003.031 Part Data Attributes
|
CONREVSMA003.031
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA003.031
Linx Technologies Inc
CONNECTOR RPSMA CARD EDGE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Linx Technologies | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |