There are no models available for this part yet.
Overview of CONREVSMA003.031 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CONREVSMA003.031 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CONREVSMA003.031-ND
|
DigiKey | CONN RPSMA RCPT STR 50OHM EDGEMT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
577 In Stock |
|
$2.9750 / $4.2000 | Buy Now | |
DISTI #
712-CONREVSMA003.031
|
Mouser Electronics | RF Connectors / Coaxial Connectors RP-SMA Fml Edge Mnt for 0.031" Thick Brd RoHS: Compliant | 293 |
|
$2.7900 / $3.4000 | Buy Now | |
Onlinecomponents.com | RP-SMA Jack 50 Ohm .031 PCB Edge Mount RoHS: Compliant |
9371 Partner Stock |
|
$2.4000 / $4.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9500 / $6.1900 | Buy Now | ||
Master Electronics | RP-SMA Jack 50 Ohm .031 PCB Edge Mount RoHS: Compliant |
9371 Partner Stock |
|
$2.4000 / $4.5800 | Buy Now |
CAD Models for CONREVSMA003.031 by TE Connectivity
Part Data Attributes for CONREVSMA003.031 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|