There are no models available for this part yet.
Overview of CONREVSMA003.062-G by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CONREVSMA003.062-G by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CONREVSMA003.062-G-ND
|
DigiKey | CONN RPSMA RCPT STR 50OHM EDGEMT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3176 In Stock |
|
$9.4800 | Buy Now | |
DISTI #
712-CONREVSMA003062G
|
Mouser Electronics | RF Connectors / Coaxial Connectors RP-SMA Fml Edge Mnt 0.062 PCB, Gold RoHS: Compliant | 139 |
|
$6.4000 / $9.0800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0100 / $17.6300 | Buy Now | ||
Onlinecomponents.com | RP-SMA Jack 50 Ohm .062 PCB Edge Mount RoHS: Compliant | 0 |
|
$6.0100 / $17.6300 | Buy Now | ||
Master Electronics | RP-SMA Jack 50 Ohm .062 PCB Edge Mount RoHS: Compliant | 0 |
|
$6.0100 / $17.6300 | Buy Now |
CAD Models for CONREVSMA003.062-G by TE Connectivity
Part Data Attributes for CONREVSMA003.062-G by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|