Part Details for CONREVSMA006.031 by Linx Technologies Inc
Overview of CONREVSMA006.031 by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CONREVSMA006.031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONREVSMA006.031
|
TME | Connector: RP-SMA, socket, male,reverse, card edge, 50Ω, on PCBs Min Qty: 1 | 0 |
|
$6.0900 / $10.1500 | RFQ |
Part Details for CONREVSMA006.031
CONREVSMA006.031 CAD Models
CONREVSMA006.031 Part Data Attributes
|
CONREVSMA006.031
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA006.031
Linx Technologies Inc
CONN RPSMA FML EDGE MULTI 0.031"
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Linx Technologies | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |