Part Details for CONREVSMA007 by TE Connectivity
Overview of CONREVSMA007 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONREVSMA007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONREVSMA007-ND
|
DigiKey | CONN RPSMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1817 In Stock |
|
$5.7750 / $7.6600 | Buy Now |
DISTI #
CONREVSMA007
|
Avnet Americas | RP-SMA PLUG 50 OHM CABLE CRIMP - Bulk (Alt: CONREVSMA007) Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.1374 | Buy Now |
DISTI #
712-CONREVSMA007
|
Mouser Electronics | RF Connectors / Coaxial Connectors RP-SMA Male Cbl End Crimp - RG-174 Cbl RoHS: Compliant | 2943 |
|
$6.3100 / $7.6600 | Buy Now |
|
Future Electronics | RP-SMA Male RG-174 Cable End Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$6.3500 / $6.6300 | Buy Now |
|
Future Electronics | RP-SMA Male RG-174 Cable End Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$6.3500 / $6.6300 | Buy Now |
DISTI #
AMPCONREVSMA007
|
Heilind Electronics | RP-SMA PLUG 50 OHM CABLE CRIMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA Plug 50 Ohm Cable Crimp RoHS: Compliant | 0 |
|
$5.8600 / $17.1900 | Buy Now |
DISTI #
CONREVSMA007
|
TTI | RF Connectors / Coaxial Connectors RP-SMA Male Cbl End Crimp - RG-174 Cbl Min Qty: 2500 Package Multiple: 1 | Americas - 0 |
|
$5.6000 | Buy Now |
DISTI #
AMPCONREVSMA007
|
Interstate Connecting Components | RP-SMA PLUG 50 OHM CABLE CRIMP | 0 |
|
Buy Now | |
|
Master Electronics | RP-SMA Plug 50 Ohm Cable Crimp RoHS: Compliant | 0 |
|
$5.8600 / $17.1900 | Buy Now |
Part Details for CONREVSMA007
CONREVSMA007 CAD Models
CONREVSMA007 Part Data Attributes
|
CONREVSMA007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA007
TE Connectivity
RF SMA/SSMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |