There are no models available for this part yet.
Overview of CONREVSMA012-G by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CONREVSMA012-G by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CONREVSMA012-G-ND
|
DigiKey | CONN RPSMA PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4263 In Stock |
|
$3.9434 / $5.6700 | Buy Now | |
DISTI #
712-CONREVSMA012-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors RPSMA Male RAng Cbl End Crimp - RG-174 RoHS: Compliant | 0 |
|
$4.0600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 500 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$4.1800 | Buy Now | ||
DISTI #
AMPCONREVSMA012-G
|
Heilind Electronics | RP-SMA RA PLUG 50 OHM PCB CABL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RP-SMA RA Plug 50 Ohm PCB Cable Crimp RoHS: Compliant |
580 Partner Stock |
|
$4.3800 / $12.8800 | Buy Now | ||
DISTI #
80618764
|
Verical | CONREVSMA012-G Min Qty: 14 Package Multiple: 1 | Americas - 580 |
|
$4.3600 / $4.6100 | Buy Now | |
DISTI #
AMPCONREVSMA012-G
|
Interstate Connecting Components | RP-SMA RA PLUG 50 OHM PCB CABL | 0 |
|
Buy Now | ||
Master Electronics | RP-SMA RA Plug 50 Ohm PCB Cable Crimp RoHS: Compliant |
580 Partner Stock |
|
$4.3800 / $12.8800 | Buy Now |
CAD Models for CONREVSMA012-G by TE Connectivity
Part Data Attributes for CONREVSMA012-G by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|