Part Details for CONREVSMA012-R178 by TE Connectivity
Overview of CONREVSMA012-R178 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for CONREVSMA012-R178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONREVSMA012-R178-ND
|
DigiKey | CONN RPSMA PLUG R/A 50OHM SOLDER Min Qty: 1100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0875 | Buy Now |
DISTI #
712-CONREVSMA012R178
|
Mouser Electronics | RF Connectors / Coaxial Connectors RPSMA Male RAng Cbl End Crimp - RG-178 RoHS: Compliant | 692 |
|
$3.7000 / $5.0300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1100 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$3.9900 | Buy Now |
DISTI #
AMPCONREVSMA012-R178
|
Heilind Electronics | RP-SMA RA PLUG 50 OHM PCB CABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA RA Plug 50 Ohm PCB Cable Crimp RoHS: Compliant |
359 Partner Stock |
|
$4.0600 / $11.6300 | Buy Now |
DISTI #
80928653
|
Verical | CONREVSMA012-R178 Min Qty: 9 Package Multiple: 1 | Americas - 359 |
|
$7.1600 / $7.7800 | Buy Now |
DISTI #
AMPCONREVSMA012-R178
|
Interstate Connecting Components | RP-SMA RA PLUG 50 OHM PCB CABL | 0 |
|
Buy Now | |
|
Master Electronics | RP-SMA RA Plug 50 Ohm PCB Cable Crimp RoHS: Compliant |
359 Partner Stock |
|
$4.0600 / $11.6300 | Buy Now |
Part Details for CONREVSMA012-R178
CONREVSMA012-R178 CAD Models
CONREVSMA012-R178 Part Data Attributes
|
CONREVSMA012-R178
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA012-R178
TE Connectivity
RF SMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |