Part Details for CONREVSMA014-R178 by TE Connectivity
Overview of CONREVSMA014-R178 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for CONREVSMA014-R178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONREVSMA014-R178-ND
|
DigiKey | CONN RPSMA RCPT STR 50OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1557 In Stock |
|
$3.2750 / $4.3400 | Buy Now |
DISTI #
712-CONREVSMA014R178
|
Mouser Electronics | RF Connectors / Coaxial Connectors RPSMA Fml Blkhd RMnt Crimp, O-Ring, RG17 RoHS: Compliant | 9 |
|
$3.2200 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2600 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$3.2000 | Buy Now |
DISTI #
AMPCONREVSMA014-R178
|
Heilind Electronics | RP-SMA JACK 50 OHM PANEL MOUNT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA Jack 50 Ohm Panel Mount Crimp RoHS: Compliant |
2495 Partner Stock |
|
$3.3500 / $10.0200 | Buy Now |
DISTI #
AMPCONREVSMA014-R178
|
Interstate Connecting Components | RP-SMA JACK 50 OHM PANEL MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | RP-SMA Jack 50 Ohm Panel Mount Crimp RoHS: Compliant |
2495 Partner Stock |
|
$3.3500 / $10.0200 | Buy Now |
Part Details for CONREVSMA014-R178
CONREVSMA014-R178 CAD Models
CONREVSMA014-R178 Part Data Attributes
|
CONREVSMA014-R178
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA014-R178
TE Connectivity
RF SMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |