-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONSMA002-SMD-G-ND
|
DigiKey | CONN SMA RCPT R/A 50 OHM SMD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1640 In Stock |
|
$5.6875 / $7.5500 | Buy Now |
DISTI #
712-CONSMA002-SMD-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Female Right Angle SMD-Gold RoHS: Compliant | 1520 |
|
$6.1000 / $7.5500 | Buy Now |
|
Future Electronics | SMA Female Right Angle Surface Mount, Gold RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.8300 / $5.9300 | Buy Now |
DISTI #
AMPCONSMA002-SMD-G
|
Heilind Electronics | SMA JACK 50 OHM PCB SURFACE MO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Jack 50 Ohm PCB Surface Mount | 0 |
|
$5.8300 / $16.3800 | Buy Now |
DISTI #
AMPCONSMA002-SMD-G
|
Interstate Connecting Components | SMA JACK 50 OHM PCB SURFACE MO | 0 |
|
Buy Now | |
DISTI #
CONSMA002-SMD-G
|
Avnet Abacus | SMA Jack 50 Ohm PCB Surface Mount (Alt: CONSMA002-SMD-G) Min Qty: 2000 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMA Jack 50 Ohm PCB Surface Mount | 0 |
|
$5.8300 / $16.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CONSMA002-SMD-G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONSMA002-SMD-G
TE Connectivity
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.374 inch | |
Body Depth | 0.598 inch | |
Body Diameter | 0.21 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |