There are no models available for this part yet.
Overview of CONSMA003.031 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CONSMA003.031 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CONSMA003.031-ND
|
DigiKey | CONN SMA RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 4 Weeks Container: Tray |
339 In Stock |
|
$2.7473 / $4.5400 | Buy Now | |
DISTI #
712-CONSMA003.031
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Fml Edge Mnt for 0.031" Thick Brd RoHS: Compliant | 365 |
|
$2.7400 / $4.0300 | Buy Now | |
Onlinecomponents.com | SMA Jack 50 Ohm .031 PCB Edge Mount RoHS: Compliant | 0 |
|
$2.7000 / $5.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $6.5500 | Buy Now | ||
Master Electronics | SMA Jack 50 Ohm .031 PCB Edge Mount RoHS: Compliant | 0 |
|
$2.7000 / $5.0600 | Buy Now |
CAD Models for CONSMA003.031 by TE Connectivity
Part Data Attributes for CONSMA003.031 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|