-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA/SSMA Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9896
|
Newark | Rf Coax Conn, Sma Flanged Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Linx Te Connectivity CONSMA018-15-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$5.2500 | Buy Now |
DISTI #
343-CONSMA018-15-G-ND
|
DigiKey | SMA FML, 2-HOLE FLANGE, GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1934 In Stock |
|
$5.5750 / $6.2400 | Buy Now |
DISTI #
712-CONSMA018-15-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST JCK-RCP 2HF SDR RoHS: Compliant | 418 |
|
$5.5100 / $6.2400 | Buy Now |
DISTI #
V36:1790_27666292
|
Arrow Electronics | Coax Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2318 | Americas - 500 |
|
$5.3780 / $5.6720 | Buy Now |
DISTI #
74509280
|
RS | Conn SMA Jack 4 Pnl Mnt Solder, LINX SMA/SSMA | TE Connectivity CONSMA018-15-G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 2 Weeks Container: Tray | 0Tray |
|
$5.4400 | Buy Now |
DISTI #
AMPCONSMA018-15-G
|
Heilind Electronics | SMA JCK 4 PNL MT SOLDR | Americas - 300 in Stock |
|
$6.6567 / $8.4151 | Buy Now |
|
Onlinecomponents.com | SMA Jack 50 Ohm Panel Mount | 500 Factory Stock |
|
$5.2000 / $8.7800 | Buy Now |
DISTI #
68016676
|
Verical | Coax Connector Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 500 |
|
$5.3780 / $5.6720 | Buy Now |
DISTI #
73591282
|
Verical | Coax Connector Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$7.0923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy