-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA/SSMA Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-CONSMA018-4-G-ND
|
DigiKey | SMA FML, 2-HOLE FLANGE, GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
511 In Stock |
|
$8.6500 / $9.6800 | Buy Now |
DISTI #
712-CONSMA018-4-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST JCK-RCP 2HF SDR RoHS: Compliant | 544 |
|
$8.6500 / $9.6800 | Buy Now |
DISTI #
V36:1790_27666293
|
Arrow Electronics | Coax Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2318 | Americas - 500 |
|
$8.4580 / $8.8430 | Buy Now |
DISTI #
74509279
|
RS | Conn SMA Jack 15 Pnl Mnt Solder, LINX SMA/SSMA | TE Connectivity CONSMA018-4-G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 2 Weeks Container: Tray | 0Tray |
|
$8.4400 | Buy Now |
DISTI #
AMPCONSMA018-4-G
|
Heilind Electronics | SMA JCK 15 PNL MT SOLDR | Americas - 375 in Stock |
|
$10.1765 / $10.3284 | Buy Now |
|
Onlinecomponents.com | SMA Jack 50 Ohm Panel Mount RoHS: Compliant |
500 In Stock 800 Factory Stock |
|
$8.6600 / $12.1800 | Buy Now |
DISTI #
73589812
|
Verical | Coax Connector Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$10.8209 | Buy Now |
DISTI #
68404357
|
Verical | Coax Connector Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 500 |
|
$8.4580 / $8.8430 | Buy Now |
DISTI #
AMPCONSMA018-4-G
|
Interstate Connecting Components | SMA JCK 15 PNL MT SOLDR | 125 |
|
$10.1765 / $10.3284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CONSMA018-4-G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONSMA018-4-G
TE Connectivity
RF SMA/SSMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |