Part Details for CONSMA023.031-G by TE Connectivity
Overview of CONSMA023.031-G by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONSMA023.031-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-CONSMA023.031-G-ND
|
DigiKey | SMA FML BOARD EDGE, MNT 0.031" Min Qty: 1 Lead time: 8 Weeks Container: Tray |
767 In Stock |
|
$5.9250 / $9.0200 | Buy Now |
DISTI #
712-CONSMA023.031-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA, Edge Mount, Female Receptacle, 0.031" PCB Mount, Gold RoHS: Compliant | 374 |
|
$5.4600 / $7.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6000 / $11.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6000 / $11.7300 | Buy Now |
Part Details for CONSMA023.031-G
CONSMA023.031-G CAD Models
CONSMA023.031-G Part Data Attributes
|
CONSMA023.031-G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONSMA023.031-G
TE Connectivity
RF SMA/SSMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |