Part Details for CONSMA024-G-T by TE Connectivity
Overview of CONSMA024-G-T by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONSMA024-G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-CONSMA024-G-TCT-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8875 / $3.8900 | Buy Now |
DISTI #
712-CONSMA024-G-T
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Jack 50 Ohm PCB Edge Mount RoHS: Compliant | 0 |
|
$3.5400 / $4.3500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$3.8000 | Buy Now |
DISTI #
AMPCONSMA024-G-T
|
Heilind Electronics | SMA JACK 50 OHM PCB EDGE MOUNT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Jack 50 Ohm PCB Edge Mount RoHS: Compliant |
1000 Partner Stock 500 Factory Stock |
|
$3.8600 / $8.4600 | Buy Now |
DISTI #
80928681
|
Verical | CONSMA024-G-T Min Qty: 7 Package Multiple: 1 | Americas - 1000 |
|
$8.7000 / $9.8400 | Buy Now |
DISTI #
AMPCONSMA024-G-T
|
Interstate Connecting Components | SMA JACK 50 OHM PCB EDGE MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | SMA Jack 50 Ohm PCB Edge Mount RoHS: Compliant |
1000 Partner Stock 500 Factory Stock |
|
$3.8600 / $8.4600 | Buy Now |