-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF CONNECTOR, 1 CONTACT(S), MALE, BOARD MOUNT, SURFACE MOUNT TERMINAL | 28 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
CONUFL001-SMD-T
|
TME | Connector: U.FL (IPX/AMC), socket, 50Ω, SMT, male, cut from reel Min Qty: 1 | 4040 |
|
$0.6170 / $1.2240 | Buy Now |
DISTI #
SMC-CONUFL001-SMD-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CONUFL001-SMD-T
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONUFL001-SMD-T
Linx Technologies Inc
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Linx Technologies | |
Body Breadth | 0.118 inch | |
Body Depth | 0.049 inch | |
Body Length | 0.122 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |