Part Details for CONUFL001-SMD-T by TE Connectivity
Overview of CONUFL001-SMD-T by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CONUFL001-SMD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9897
|
Newark | Rf Coax Conn, Umcc Jack, 50 Ohm, Connector Type:Umcc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Linx Te Connectivity CONUFL001-SMD-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4990 |
|
$0.5390 / $0.5840 | Buy Now |
DISTI #
CONUFL001-SMD-TCT-ND
|
DigiKey | CONN UMC JACK STR SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
173946 In Stock |
|
$0.4375 / $0.5000 | Buy Now |
DISTI #
712-CONUFL001-SMD-T
|
Mouser Electronics | RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack RoHS: Compliant | 47400 |
|
$0.4050 / $0.4400 | Buy Now |
DISTI #
74509303
|
RS | Conn UFL MHF Straight PCB Jack, LINX Micro Coax Connector/Cable, Tape and Reel | TE Connectivity CONUFL001-SMD-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Future Electronics | Surface Mount Ultra Miniature Coaxial Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 / $0.5400 | Buy Now |
|
Future Electronics | Surface Mount Ultra Miniature Coaxial Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.4500 / $0.5500 | Buy Now |
DISTI #
AMPCONUFL001-SMD-T
|
Heilind Electronics | UFL MHF STRT PCB MT JCK T&R | Americas - 3750 in Stock |
|
$0.4478 / $0.5304 | Buy Now |
|
Onlinecomponents.com | U.FL/MHF1 Jack 50 Ohm PCB Surface Mount |
10000 In Stock 27500 Factory Stock |
|
$0.3300 / $0.4500 | Buy Now |
|
Quest Components | RF CONNECTOR, 1 CONTACT(S), MALE, BOARD MOUNT, SURFACE MOUNT TERMINAL | 8 |
|
$1.1200 / $1.4000 | Buy Now |
DISTI #
CONUFL001-SMD-T
|
TTI | RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3410 / $0.4250 | Buy Now |
Part Details for CONUFL001-SMD-T
CONUFL001-SMD-T CAD Models
CONUFL001-SMD-T Part Data Attributes
|
CONUFL001-SMD-T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONUFL001-SMD-T
TE Connectivity
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.118 inch | |
Body Depth | 0.049 inch | |
Body Length | 0.122 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |