Part Details for CONVOLEX-1-5/8-0-SP by TE Connectivity
Overview of CONVOLEX-1-5/8-0-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONVOLEX-1-5/8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1032
|
Newark | Convolex-1-5/8-0-Sp |Raychem Te Connectivity CONVOLEX-1-5/8-0-SP RoHS: Not Compliant Min Qty: 656 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$40.1300 | Buy Now |
DISTI #
CONVOLEX-1-5/8-0-SP-ND
|
DigiKey | HOSE 1.63" ID PVDF BLACK Min Qty: 656 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$41.1708 | Buy Now |
DISTI #
650-CONVOLEX-1-580SP
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit CONVOLEX-1-5/8-0-SP PRICED PER FOOT RoHS: Compliant | 0 |
|
$41.1500 | Order Now |
|
Onlinecomponents.com | Cable Accessories Conduit Polyvinylidene Fluoride Black Spool RoHS: Compliant |
26 In Stock |
|
$41.3600 / $72.0800 | Buy Now |
DISTI #
53411895
|
Verical | Cable Accessories Conduit Polyvinylidene Fluoride Black Spool Min Qty: 1 Package Multiple: 1 Date Code: 2013 | Americas - 25 |
|
$55.4190 / $93.7040 | Buy Now |
DISTI #
RYCCONVOLEX-1-5/8-0-SP
|
Interstate Connecting Components | CONVOLEX-1-5/8-0-SP | 0 |
|
Buy Now | |
DISTI #
000000000001129639
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit CONVOLEX-1-5/8-0-SP PRICED PER FOOT Min Qty: 32 | 0 |
|
$56.1800 | Buy Now |
|
Master Electronics | Cable Accessories Conduit Polyvinylidene Fluoride Black Spool RoHS: Compliant |
26 In Stock |
|
$41.3600 / $72.0800 | Buy Now |