Part Details for CONVOLEX-3/4-0-SP by TE Connectivity
Overview of CONVOLEX-3/4-0-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONVOLEX-3/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1035
|
Newark | Convolex-3/4-0-Sp |Raychem Te Connectivity CONVOLEX-3/4-0-SP RoHS: Not Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$27.2400 / $28.5400 | Buy Now |
DISTI #
CONVOLEX-3/4-0-SP-ND
|
DigiKey | HOSE 0.752" ID PVDF 82.03' BLACK Min Qty: 82 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$28.6045 | Buy Now |
DISTI #
650-CONVOLEX-3/4-0SP
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 3/4" 82' BK PRICE PER FT RoHS: Compliant | 0 |
|
$25.7400 / $28.6000 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Black Thin/Single Spool RoHS: Compliant |
164 In Stock |
|
$29.5400 / $50.1800 | Buy Now |
DISTI #
5470264012
|
TTI | Cable Mounting & Accessories CONVOLEX-3/4-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 82 Package Multiple: 82 Container: Spool | Americas - 0 |
|
$16.2900 / $26.4100 | Buy Now |
DISTI #
RYCCONVOLEX-3/4-0-SP
|
Interstate Connecting Components | CONVOLEX-3/4-0-SP | 0 |
|
$24.2139 / $32.5158 | Buy Now |
DISTI #
000000000001129643
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 3/4 82' BK PRICE PER FT Min Qty: 82 | 0 |
|
$17.9400 / $30.5000 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Black Thin/Single Spool RoHS: Compliant |
164 In Stock |
|
$29.5400 / $50.1800 | Buy Now |