Part Details for CONVOLEX-5/8-0-CS-480035 by TE Connectivity
Overview of CONVOLEX-5/8-0-CS-480035 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CONVOLEX-5/8-0-CS-480035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1038
|
Newark | Convolex-5/8-0-Cs-480035 |Raychem Te Connectivity CONVOLEX-5/8-0-CS-480035 RoHS: Not Compliant Min Qty: 656 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$23.8000 | Buy Now |
DISTI #
CONVOLEX-5/8-0-CS-480035-ND
|
DigiKey | HOSE CONVOLUTED 5/8" BLK Min Qty: 656 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$24.4184 | Buy Now |
DISTI #
655-VOLEX5/80CS48003
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit CONVOLEX-5/8-0-CS-480035 RoHS: Compliant | 0 |
|
$23.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1300 / $70.8200 | Buy Now |
DISTI #
2097894001
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit CONVOLEX-5/8-0-CS-480035 RoHS: Compliant pbFree: Pb-Free Min Qty: 656 Package Multiple: 82 Container: Spool | Americas - 0 |
|
$24.3800 / $24.8700 | Buy Now |
DISTI #
000000000001129646
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit CONVOLEX-5/8-0-CS-480035 Min Qty: 82 | 0 |
|
$33.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.1300 / $70.8200 | Buy Now |