There are no models available for this part yet.
Overview of CONVOLEX-7/8-0-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CONVOLEX-7/8-0-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M1048
|
Newark | Convolex-7/8-0-Sp |Raychem Te Connectivity CONVOLEX-7/8-0-SP RoHS: Not Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$30.1300 / $31.5700 | Buy Now | |
DISTI #
CONVOLEX-7/8-0-SP-ND
|
DigiKey | HOSE 0.87" ID PVDF 82.03' BLACK Min Qty: 82 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$31.6395 | Buy Now | |
DISTI #
650-CONVOLEX-7/8-0-S
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG .87" DIA BLK PRICE PER FT RoHS: Compliant | 0 |
|
$31.6300 | Order Now | |
Onlinecomponents.com | Heat Shrink Tubing Cross Linked Polyvinylidene Fluoride Black Thin Spool RoHS: Compliant |
104 In Stock |
|
$32.8100 / $55.7400 | Buy Now | ||
DISTI #
5470274008
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit CONVOLEX-7/8-0-SP Min Qty: 82 Package Multiple: 82 Container: Spool | Americas - 0 |
|
$43.8100 | Buy Now | |
DISTI #
RYCCONVOLEX-7/8-0-SP
|
Interstate Connecting Components | 5470274008 4-1194306-7 CONVOLEX-7/8-0-SP | 0 |
|
$26.7830 / $35.9658 | Buy Now | |
DISTI #
000000000001129651
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG .87 DIA BLK PRICE PER FT Min Qty: 82 | 0 |
|
$20.1900 / $33.7400 | Buy Now | |
Master Electronics | Heat Shrink Tubing Cross Linked Polyvinylidene Fluoride Black Thin Spool RoHS: Compliant |
104 In Stock |
|
$32.8100 / $55.7400 | Buy Now |
CAD Models for CONVOLEX-7/8-0-SP by TE Connectivity
Part Data Attributes for CONVOLEX-7/8-0-SP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|