-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit CMOS OTP Based with 8k Memory, Two Comparators, and USART 28-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07248696
|
Arrow Electronics | MCU 8-bit COP8 CISC 8KB EPROM 3.3V/5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 13 Lead time: 99 Weeks Date Code: 1323 | Americas - 7 |
|
$10.2281 / $11.2815 | Buy Now |
DISTI #
32030219
|
Verical | MCU 8-bit COP8 CISC 8KB EPROM 3.3V/5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 1323 | Americas - 7 |
|
$10.2281 / $11.2815 | Buy Now |
|
Rochester Electronics | COPS Microcontroller, 8-Bit, OTPROM, COP800 CPU, 15MHz, PDIP28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5137 |
|
$7.8400 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
COP8SGE728N8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
COP8SGE728N8/NOPB
Texas Instruments
8-Bit CMOS OTP Based with 8k Memory, Two Comparators, and USART 28-PDIP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | COP800 | |
Clock Frequency-Max | 15 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 35.725 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.334 mm | |
Speed | 15 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for COP8SGE728N8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SGE728N8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SGE728N8 | 8-Bit CMOS OTP Based with 8k Memory, Two Comparators, and USART 28-PDIP -40 to 125 | Texas Instruments | COP8SGE728N8/NOPB vs COP8SGE728N8 |
COP8SGE728N7/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP28, DIP-28 | Texas Instruments | COP8SGE728N8/NOPB vs COP8SGE728N7/NOPB |
COP8SGE728N8/NOPB | IC 8-BIT, OTPROM, 15 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | National Semiconductor Corporation | COP8SGE728N8/NOPB vs COP8SGE728N8/NOPB |
COP8SGE728N7 | 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP28 | Texas Instruments | COP8SGE728N8/NOPB vs COP8SGE728N7 |
COP8SGE728N8 | IC 8-BIT, OTPROM, 15 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | National Semiconductor Corporation | COP8SGE728N8/NOPB vs COP8SGE728N8 |