Part Details for COP8SGE728N8 by National Semiconductor Corporation
Overview of COP8SGE728N8 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for COP8SGE728N8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-COP8SGE728N8-ND
|
DigiKey | IC MCU 8BIT 8KB OTP 28DIP Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$7.6500 | Buy Now |
|
Rochester Electronics | COPS Microcontroller, 8-Bit, OTPROM, COP800 CPU, 15MHz, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 273 |
|
$6.5700 / $7.7200 | Buy Now |
Part Details for COP8SGE728N8
COP8SGE728N8 CAD Models
COP8SGE728N8 Part Data Attributes:
|
COP8SGE728N8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP8SGE728N8
National Semiconductor Corporation
IC 8-BIT, OTPROM, 15 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | COP800 | |
Clock Frequency-Max | 15 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.334 mm | |
Speed | 15 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SGE728N8
This table gives cross-reference parts and alternative options found for COP8SGE728N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SGE728N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SGE728N8/NOPB | IC 8-BIT, OTPROM, 15 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | National Semiconductor Corporation | COP8SGE728N8 vs COP8SGE728N8/NOPB |
COP8SGE728N7/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP28, DIP-28 | Texas Instruments | COP8SGE728N8 vs COP8SGE728N7/NOPB |
COP8SGE728N8/NOPB | 8-Bit CMOS OTP Based with 8k Memory, Two Comparators, and USART 28-PDIP -40 to 125 | Texas Instruments | COP8SGE728N8 vs COP8SGE728N8/NOPB |
COP8SGE728N7 | 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP28 | Texas Instruments | COP8SGE728N8 vs COP8SGE728N7 |