Part Details for COP8SGE7VEJ8 by National Semiconductor Corporation
Overview of COP8SGE7VEJ8 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for COP8SGE7VEJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-COP8SGE7VEJ8-ND
|
DigiKey | IC MCU 8BIT 8KB OTP 44PQFP Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$5.2300 | Buy Now |
|
Rochester Electronics | COPS Microcontroller, 8-Bit, OTPROM, COP800 CPU, 15MHz, PQFP44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 160 |
|
$4.4900 / $5.2800 | Buy Now |
Part Details for COP8SGE7VEJ8
COP8SGE7VEJ8 CAD Models
COP8SGE7VEJ8 Part Data Attributes
|
COP8SGE7VEJ8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP8SGE7VEJ8
National Semiconductor Corporation
IC 8-BIT, OTPROM, 15 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | COP800 | |
Clock Frequency-Max | 15 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.6 mm | |
Speed | 15 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SGE7VEJ8
This table gives cross-reference parts and alternative options found for COP8SGE7VEJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SGE7VEJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SGE7VEJ7 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | Texas Instruments | COP8SGE7VEJ8 vs COP8SGE7VEJ7 |
COP8SGE7VEJ7 | Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PQFP44 | National Semiconductor Corporation | COP8SGE7VEJ8 vs COP8SGE7VEJ7 |
COP8SGE7VEJ8/NOPB | IC 8-BIT, OTPROM, 15 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller | National Semiconductor Corporation | COP8SGE7VEJ8 vs COP8SGE7VEJ8/NOPB |
COP8SGE7VEJ7 | 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | Rochester Electronics LLC | COP8SGE7VEJ8 vs COP8SGE7VEJ7 |
COP8SGE7VEJ7/NOPB | 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PQFP44 | Texas Instruments | COP8SGE7VEJ8 vs COP8SGE7VEJ7/NOPB |
COP8SGE7VEJ8 | 8-BIT, OTPROM, 15MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | Texas Instruments | COP8SGE7VEJ8 vs COP8SGE7VEJ8 |