Part Details for COS1416 by Cosine
Overview of COS1416 by Cosine
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COS1416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Low Side 1 Non-Insulated MOSFET 1.5A 11ns 11ns 4.5V~25V 1.5A SOT23-5 Gate Drive ICs ROHS | 60000 |
|
$0.1872 / $0.2588 | Buy Now |
|
LCSC | Low Side 1 Non-Insulated MOSFET 1.5A 11ns 11ns 4.5V25V 1.5A SOT23-5 Gate Drive ICs ROHS | 6878 |
|
$0.1910 / $0.2641 | Buy Now |