Part Details for CP-00 NT by Bivar Inc
Overview of CP-00 NT by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-00 NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2789
|
Newark | Pcb Handle, 1.25 In. Offset, Single Mounting Hole, Nylon, Natural/Box |Bivar CP-00 NT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.6130 | Buy Now |
DISTI #
CP-00NT-ND
|
DigiKey | HANDLE PCB 1.25X1.05" NYL NAT Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6333 | Buy Now |
DISTI #
749-CP-00NT
|
Mouser Electronics | Circuit Board Hardware - PCB PCB Handle Nylon Natural RoHS: Compliant | 949 |
|
$0.4890 / $0.7500 | Buy Now |
DISTI #
70532812
|
RS | PCB Handle, in. PCB Width, 1.25 in. Offset, Single Mounting Hole, Nylon, Natural | Bivar Inc. CP-00 NT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.6300 | RFQ |
|
Future Electronics | PCB Handle 1.25 in. Offset Single Mounting Hole Nylon Natural RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.6200 / $0.7450 | Buy Now |
Part Details for CP-00 NT
CP-00 NT CAD Models
CP-00 NT Part Data Attributes:
|
CP-00 NT
Bivar Inc
Buy Now
|
Compare Parts:
CP-00 NT
Bivar Inc
|
Samacsys Manufacturer | Bivar |