Part Details for CP-00 WE by Bivar Inc
Overview of CP-00 WE by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-00 WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9068
|
Newark | Pcb Handle, 1.25 In. Offset, Single Mounting Hole, Nylon, White/Box |Bivar CP-00 WE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.6130 | Buy Now |
DISTI #
CP-00WE-ND
|
DigiKey | HANDLE PCB 1.25X1.05" NYL WHT Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6333 | Buy Now |
DISTI #
749-CP-00WE
|
Mouser Electronics | Circuit Board Hardware - PCB PCB Handle Nylon White RoHS: Compliant | 0 |
|
$0.5150 / $0.5220 | Order Now |
DISTI #
70532813
|
RS | PCB Handle, in. PCB Width, 1.25 in. Offset, Single Mounting Hole, Nylon, White | Bivar Inc. CP-00 WE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.6300 | RFQ |
|
Future Electronics | CP Series White Nylon No Pins Circuit Board Card Ejector Card-O-Pull RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.6200 / $0.7450 | Buy Now |
DISTI #
66773000
|
Verical | PRINTED CIRCUIT BOARD CARD EJECTORS AND HANDLES RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 184 |
|
$2.1192 | Buy Now |
Part Details for CP-00 WE
CP-00 WE CAD Models
CP-00 WE Part Data Attributes
|
CP-00 WE
Bivar Inc
Buy Now
|
Compare Parts:
CP-00 WE
Bivar Inc
|
Samacsys Manufacturer | Bivar |