Part Details for CP-01204000 by Cvilux Corporation
Overview of CP-01204000 by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for CP-01204000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-01204000
|
Avnet Americas | CVLCP-01204000 - Bag (Alt: CP-01204000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Container: Bag | 0 |
|
$0.1239 / $0.1859 | Buy Now |
DISTI #
CP-01204000
|
Avnet Americas | CVLCP-01204000 - Bag (Alt: CP-01204000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Container: Bag | 0 |
|
$0.1239 / $0.1859 | Buy Now |
Part Details for CP-01204000
CP-01204000 CAD Models
CP-01204000 Part Data Attributes:
|
CP-01204000
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01204000
Cvilux Corporation
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):9A | |
Body Breadth | 0.378 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Information | CP-012;CP-013 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |