Part Details for CP-06 VT by Bivar Inc
Overview of CP-06 VT by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-06 VT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-06VT-ND
|
DigiKey | EJECTOR PCB 1.13" NYLON VIOLET Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6092 | Buy Now |
DISTI #
749-CP-06VT
|
Mouser Electronics | Circuit Board Hardware - PCB PCB Card Ejector, 0.062 in. PCB Width, 1.13 in. Upturned Lever, Nylon, Violet RoHS: Compliant | 0 |
|
$0.5740 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.5030 | Buy Now |