There are no models available for this part yet.
Overview of CP-17-37B by Niverplast BV
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CP-17-37B by Niverplast BV
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP-17-37B
|
TME | Enclosure: multipurpose, X: 104mm, Y: 120mm, Z: 33mm, aluminium Min Qty: 1 | 1 |
|
$8.8000 / $13.2000 | Buy Now |