Part Details for CP-18-16 by Niverplast BV
Overview of CP-18-16 by Niverplast BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-18-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-18-16
|
TME | Enclosure: desktop, X: 104mm, Y: 190mm, Z: 62mm, ABS, grey, screwed Min Qty: 1 | 43 |
|
$4.7200 / $7.0800 | Buy Now |