Part Details for CP-20-39 -AS by Niverplast BV
Overview of CP-20-39 -AS by Niverplast BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-20-39 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-20-39
|
TME | Enclosure: multipurpose, X: 72mm, Y: 141mm, Z: 32mm, ABS, grey Min Qty: 1 | 27 |
|
$2.0200 / $3.0200 | Buy Now |