Part Details for CP-88-10 by Cinch Connectivity Solutions
Overview of CP-88-10 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-88-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-CP-88-10-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM PUSH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
22 In Stock |
|
$1.5745 / $3.7100 | Buy Now |
DISTI #
530-CP-88-10
|
Mouser Electronics | RF Connectors / Coaxial Connectors RG-TFE-59 2PC PL RoHS: Compliant | 22 |
|
$1.6200 / $2.6400 | Buy Now |
Part Details for CP-88-10
CP-88-10 CAD Models
CP-88-10 Part Data Attributes
|
CP-88-10
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CP-88-10
Cinch Connectivity Solutions
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 59; RG 62 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL/POLYMETHYLPENTENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for CP-88-10
This table gives cross-reference parts and alternative options found for CP-88-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP-88-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP-88-10 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Johnson Components | CP-88-10 vs CP-88-10 |