Part Details for CP-881-KIT4 by Panduit Corp
Overview of CP-881-KIT4 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-881-KIT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CP-881-KIT4-ND
|
DigiKey | CP-881 TOOL KIT, 24 AWG (0.25 MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,869.3000 | Buy Now |
DISTI #
CP-881-KIT4
|
Avnet Americas | CP-881 TOOL KIT, 24 AWG (0.25 MM ) - Bulk (Alt: CP-881-KIT4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,312.3800 | Buy Now |
DISTI #
644-CP-881-KIT4
|
Mouser Electronics | Crimpers / Crimping Tools CP-881 Tool Kit, 24 AWG (0.25 mm) | 0 |
|
$1,703.1300 | Order Now |
DISTI #
PANCP-881-KIT4
|
Heilind Electronics | CP-881 TOOK KIT #22 AWG | Americas - 0 in Stock |
|
$1,725.6769 / $1,752.6407 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,495.5900 / $1,574.3000 | Buy Now |
DISTI #
000000000006239152
|
Sager | Panduit CP-881 Tool Kit, 24 AWG (0.25 mm?) Min Qty: 1 | 0 |
|
$1,367.9100 / $1,384.8000 | Buy Now |