There are no models available for this part yet.
Overview of CP-955UH-ID15 by SR Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CP-955UH-ID15 by SR Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP-955UH-ID15
|
TME | Antenna, RFID, 125kHz, Øout: 16.5mm, Øint: 15mm, H: 4mm, 955uH Min Qty: 1 | 0 |
|
$4.9700 / $6.2400 | RFQ |