Part Details for CP-Z96A-200A-AC-I by Shurite Meters
Overview of CP-Z96A-200A-AC-I by Shurite Meters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-Z96A-200A-AC-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J6171
|
Newark | Current Meter, Meter Function:Ac Current, Meter Range:0A To 200A, Panel Cutout Height:92Mm, Panel Cutout Width:92Mm, Product Range:-, Accuracy:1.0-2.5%, Current Meter Range:0-200/5 Aca, Display Accuracy ±:2.5%, External Depth:2.56" Rohs Compliant: Na |Shurite Meters CP-Z96A-200A-AC-I Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |