CP000222R00KE66
Description: Fixed Resistor, Wire Wound, 2W, 22ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 7128, AXIAL LEADED, GREEN

Overview of CP000222R00KE66 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CP000222R00KE66 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CP000222R00KE66
Avnet Americas Resistor, 22 Ohm, ± 10%, 2 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: CP000222R00KE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
  • 1,000 $0.1806
$0.1806 Buy Now

CAD Models for CP000222R00KE66 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP000222R00KE66 by Vishay Intertechnologies

CP000222R00KE66
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, GREEN
Reach Compliance Code
compliant
Additional Feature
FLAMEPROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.65 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
7 mm
Package Length
18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
7 mm
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
40 °C
Resistance
22 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
6.6332 V
Want to compare parts?
  1. CP000222R00KE66
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 2W, 22ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 7128, AXIAL LEADED, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP000222R00KE66 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP000222R00KE66 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CP000222R00KE66 would you like to use for your alert(s)?
  • Please alert me when CP000222R00KE66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP000222R00KE66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP000222R00KE66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP000222R00KE66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP000222R00KE66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP000222R00KE66 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: