Part Details for CP000312K00JE66 by Vishay Intertechnologies
Overview of CP000312K00JE66 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP000312K00JE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP000312K00JE66
|
Avnet Americas | Resistor, 12 kOhm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: CP000312K00JE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1714 / $0.2538 | Buy Now |
DISTI #
CP000312K00JE66
|
Avnet Americas | Resistor, 12 kOhm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: CP000312K00JE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1714 / $0.2538 | Buy Now |
Part Details for CP000312K00JE66
CP000312K00JE66 CAD Models
CP000312K00JE66 Part Data Attributes:
|
CP000312K00JE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP000312K00JE66
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 5% +/-Tol, 400ppm/Cel, 8732,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8732 | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |