Part Details for CP0005240R0JE663 by Vishay Intertechnologies
Overview of CP0005240R0JE663 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0005240R0JE663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7160
|
Newark | Fixed Resistor, Wire Wound, 5W, 240Ohm, 5% +/-Tol, -400,400Ppm/Cel, 8739 |Vishay CP0005240R0JE663 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.9420 | Buy Now |
DISTI #
VISHAY CP0005240R0JE663
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now |
Part Details for CP0005240R0JE663
CP0005240R0JE663 CAD Models
CP0005240R0JE663 Part Data Attributes:
|
CP0005240R0JE663
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP0005240R0JE663
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 240ohm, 5% +/-Tol, 400ppm/Cel, 8739,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 10.5 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8739 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |