CP00058K000JB1485
Description: Fixed Resistor, Wire Wound, 5W, 8000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CP00058K000JB1485 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CP00058K000JB1485 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CP00058K000JB1485
Avnet Americas Res Wirewound 8K Ohm 5% 5W ?300ppm/?C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CP00058K000JB1485) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for CP00058K000JB1485 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CP00058K000JB1485 by Vishay Intertechnologies

CP00058K000JB1485
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
8000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. CP00058K000JB1485
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 8000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP00058K000JB1485 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP00058K000JB1485 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CP00058K000JB1485 would you like to use for your alert(s)?
  • Please alert me when CP00058K000JB1485 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP00058K000JB1485 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP00058K000JB1485 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP00058K000JB1485 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP00058K000JB1485.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP00058K000JB1485 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: