Part Details for CP0007430R0KE663 by Vishay Intertechnologies
Overview of CP0007430R0KE663 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0007430R0KE663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP0007430R0KE663
|
Avnet Americas | Resistor, 430 Ohm, ± 10%, 7 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: CP0007430R0KE663) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.2295 / $0.3327 | Buy Now |
DISTI #
CP0007430R0KE663
|
Avnet Americas | Resistor, 430 Ohm, ± 10%, 7 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: CP0007430R0KE663) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.2295 / $0.3327 | Buy Now |
Part Details for CP0007430R0KE663
CP0007430R0KE663 CAD Models
CP0007430R0KE663 Part Data Attributes:
|
CP0007430R0KE663
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP0007430R0KE663
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 7W, 430ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |